- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 204W221-12-0
204W221-12-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Modified Fluoroelastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Modified Fluoroelastomer Black
Search Keywords: 204W221120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204W221-12-0
-
Alias/AKA:D06723-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Modified Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:23/5.5 mm
-
Inside Diameter Before Shrinking:35/15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
138
$50.33
275
$26.66
413
$18.31
550 +
$17.94
Click for Quote
Log in
to unlock special pricing