- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 204M024-19B16
204M024-19B16
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 204M02419B16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204M024-19B16
-
Alias/AKA:748301-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:24
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$132.36
5
$120.21
10
$112.88
15
$106.16
25
$104.08
50 +
$78.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT