- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 204M020-19B14-12
204M020-19B14-12
TE Connectivity / Raychem Brand
ST Shrink Boot 180°
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
ST Shrink Boot 180°
Search Keywords: 204M02019B1412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204M020-19B14-12
-
Alias/AKA:326536-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$121.19
3
$118.94
6
$116.71
11
$114.46
25
$112.21
50
$86.96
100
$70.14
250 +
$61.72
Click for Quote
Log in
to unlock special pricing