- Home ›
- All Products›
- 204M020-19B14
204M020-19B14
TE Connectivity / Raychem Brand
204M020-19B14
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
204M020-19B14
Search Keywords: 204M02019B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204M020-19B14
-
Alias/AKA:675122-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:41
-
Termination Device Type:Magneform Ring
-
Connector System:Cable-to-Cable
-
Cable Diameter Range:438 – 7 in
-
Adapter Entry Size:14
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Shell Size:20
-
Sealable:Yes
-
Art des Verbinders:Magneform Ring
-
Adapter Angle:Straight
-
Material:Aluminum
-
Style:Shielded Boot
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$101.84
4
$99.95
7
$98.06
13
$96.18
27
$94.29
50
$73.08
100
$58.94
250 +
$51.87
Click for Quote
Log in
to unlock special pricing