Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

204M018-19B12

Shrink Boot Adapters 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 204M01819B12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 204M018-19B12
Alias/AKA: 769935-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 18
Angular Function: 180 °
Coupling: Spin
Body Material: Aluminum Alloy
Body Plating: Cadmium Over Electroless Nickel
Entry Size: 12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 204M018-19B12 discontinued?
Yes, 204M018-19B12 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 204M018-19B12 RoHS compliant?
No, 204M018-19B12 is not RoHS compliant.
What is the lead time for 204M018-19B12?
The standard lead time for 204M018-19B12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$99.85
4
$98.00
7
$96.14
13
$94.29
42
$92.44
50
$71.64
100
$57.78
250 +
$50.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!