- Home ›
- All Products›
- 204M012-19B06
204M012-19B06
TE Connectivity / Raychem Brand
204M012-19B06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
204M012-19B06
Search Keywords: 204M01219B06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204M012-19B06
-
Alias/AKA:793066-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Magneform Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Material:Aluminum
-
Adapter Entry Size:06
-
Cable Diameter Range:188 – 3 in
-
Style:Shielded Boot
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$71.00
5
$69.70
10
$68.38
19
$67.07
50
$65.75
100
$53.01
250 +
$46.67
Click for Quote
Log in
to unlock special pricing