- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 204M010-19A03-CS8061
204M010-19A03-CS8061
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10/11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 10/11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 204M01019A03CS8061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204M010-19A03-CS8061
-
Alias/AKA:807697S002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10,11
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
54 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
1
$420.36
5
$419.30
10
$418.26
21
$417.21
42
$220.20
63
$151.43
84 +
$148.40
Click for Quote
Log in
to unlock special pricing