- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 204A011-3-0
204A011-3-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
Search Keywords: 204A01130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204A011-3-0
-
Alias/AKA:814443N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:7.9/2 mm
-
Inside Diameter Before Shrinking:9.6/9.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
126
Can Ship immediately
MOQ for out of Stock Qty:
57
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$43.98
10
$43.87
25
$43.76
57
$43.65
113
$23.31
169
$16.45
225 +
$16.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT