- Home ›
- All Products›
- 204739-000
204739-000
TE Connectivity / Raychem Brand
55PC0212-14-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0212-14-9
Search Keywords: 204739000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204739-000
-
Alias/AKA:55PC0212-14-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Overall Outside Diameter:.086 in
-
Strand Size:27 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Wire Size:14 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):White
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,460
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.69
100
$2.58
250
$2.41
500
$2.34
1,000
$2.24
1,500
$2.22
2,000 +
$2.20
Click for Quote
Log in
to unlock special pricing