- Home ›
- All Products›
- 204532-000
204532-000
TE Connectivity / Raychem Brand
7724H0664-96
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724H0664-96
Search Keywords: 204532000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204532-000
-
Alias/AKA:7724H0664-96
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:77 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
625
$21.39
1,250
$10.92
1,875
$7.44
2,500 +
$7.29
Click for Quote
Log in
to unlock special pricing