- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 204267-000
204267-000
TE Connectivity / Raychem Brand
462A060-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
462A060-25-0
Search Keywords: 204267000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:204267-000
-
Alias/AKA:462A060-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Number of Branches/Legs:4
-
Adhesive Code:S1125
-
Inside Diameter Range (Leg 3):1.08 – 1.8 in, 27.4 – 45.7 mm
-
Formcode des Formteils:462A
-
Adhesive Options:S1125 Separate Adhesive
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Inside Diameter Range (Leg 1):1.08 – 1.8 in, 27.4 – 45.7 mm
-
Color:Black
-
Molded Part Shape:Y Shape
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Transition
-
Adhesive Pre-Coat:No
-
Resistant To:Fluids
-
Breakout Angle:30
-
Power Cable Accessory:No
-
Material Code:25
-
Inside Diameter Range (Leg 2):1.08 – 1.8 in, 27.4 – 45.7 mm
-
Product Type:Molded Part
-
Special Requirements:Flame Retarded
-
Adhesive Type:Adhesive Purchased Separately
-
Material Systems Code:25
-
Size Code:060
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Wire/Cable OD:2.64 in
-
Molded Part Shape Code:462A
-
Wire/Cable Main Branch OD:38 mm
-
Wire/Cable Sm Branch OD:36 mm
-
Inside Diameter Range (Body):2.15 – 3.6 in, 54.6 – 91.4 mm
-
Transition Type:1 to 3 Cables
-
Klebemitteltyp:Adhesive Purchased Separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$645.27
50
$329.57
75
$224.34
100 +
$219.85
Click for Quote
Log in
to unlock special pricing