- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2041074001
TE Connectivity / Raychem Brand
2041074001
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-5000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 2041074001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2041074001
-
Alias/AKA:MT5000-1/8-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-70 to 105 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Frequently Asked Questions
Is 2041074001 RoHS compliant?
Yes, 2041074001 is RoHS compliant.
What is the lead time for 2041074001?
The standard lead time for 2041074001 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
625
$5.24
1,250
$2.77
1,875
$1.95
2,500 +
$1.91
Click for Quote
Log in
to unlock special pricing