- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 203W112-25/86-0
TE Connectivity / Raychem Brand
203W112-25/86-0
203W112-25/86-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
203W112-25/86-0
Search Keywords: 203W11225860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203W112-25/86-0
-
Alias/AKA:820543-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:25
-
Molded Part Type:Molded Boot
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Power Cable Accessory:No
-
Formcode des Formteils:203
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Molded Part Shape Code:203
-
Inside Diameter as Supplied:.65 in
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Operating Temperature Range:-55 – 200 °C
-
Approved Standards:SAE AS81765/1 Type I
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:Yes
Product Guides
+
Frequently Asked Questions
Is 203W112-25/86-0 RoHS compliant?
Yes, 203W112-25/86-0 is RoHS compliant.
What is the lead time for 203W112-25/86-0?
The standard lead time for 203W112-25/86-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
36 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
50
$30.11
100
$18.53
150
$14.67
200 +
$14.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT