- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 203M036-19B28-G-CS2472
203M036-19B28-G-CS2472
TE Connectivity / Raychem Brand
Shrink Boot Adapter 180A° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapter 180A° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 203M03619B28GCS2472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M036-19B28-G-CS2472
-
Alias/AKA:760899N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:361086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy1073
-
Dimension:58.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
42 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$1,097.28
5
$1,094.53
10
$1,091.80
13
$1,089.06
25
$578.49
38
$388.60
50 +
$380.83
Click for Quote
Log in
to unlock special pricing