- Home ›
- All Products›
- 203M024-19B18-12
203M024-19B18-12
TE Connectivity / Raychem Brand
203M024-19B18-12
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
203M024-19B18-12
Search Keywords: 203M02419B1812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M024-19B18-12
-
Alias/AKA:770753-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:24
-
Cable Diameter Range:5 – 10 in
-
TE Adapter Code:54
-
Adapter Entry Size:18
-
Sealable:Yes
-
Termination Device Type:Magneform Ring
-
Style:Shielded Boot
-
Art des Verbinders:Magneform Ring
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Angle:Straight
-
Material:Aluminum
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
75