- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 203M016-19B10
203M016-19B10
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 203M01619B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M016-19B10
-
Alias/AKA:140070-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$17.82
10
$16.80
25
$16.54
50
$16.30
100
$12.80
250
$12.61
500 +
$11.12
Click for Quote
Log in
to unlock special pricing