- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 203M012-19C07-12
203M012-19C07-12
TE Connectivity / Raychem Brand
Shield ST Adapter 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Shield ST Adapter 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 203M01219C0712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M012-19C07-12
-
Alias/AKA:910919-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:07
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B , Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$109.81
5
$99.75
10
$95.02
15
$91.87
25
$88.10
50 +
$84.06
Click for Quote
Log in
to unlock special pricing