- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 203M012-19C03-CS5567
203M012-19C03-CS5567
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 203M01219C03CS5567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M012-19C03-CS5567
-
Alias/AKA:E66042-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:7,12,12 S
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
51
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
51
$354.84
101
$183.03
151
$125.00
201 +
$122.50
Click for Quote
Log in
to unlock special pricing