- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 203M010-19B05
203M010-19B05
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 203M01019B05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203M010-19B05
-
Alias/AKA:722623-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$57.25
6
$56.19
12
$55.13
23
$54.07
100
$53.01
250 +
$46.67
Click for Quote
Log in
to unlock special pricing