- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 203A021-4/42-0
203A021-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 0.799" (20.29mm)/0.319" (8.10mm) Large, 0.799" (20.29mm)/0.130" (3.30mm) Small Dia - 2.402" ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 21 - 0.799" (20.29mm)/0.319" (8.10mm) Large, 0.799" (20.29mm)/0.130" (3.30mm) Small Dia - 2.402" (61.01mm) L - Black.
Search Keywords: 203A0214420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203A021-4/42-0
-
Alias/AKA:090142-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
MOQ for out of Stock Qty:
63
60 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
1
$38.04
10
$26.59
25
$24.32
50
$23.32
63
$23.09
125
$22.86
188
$22.63
250 +
$22.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT