- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 203A021-25-04-0
203A021-25-04-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Elastomer Black
Search Keywords: 203A02125040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:203A021-25-04-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:8.1/3.3 mm
-
Inside Diameter Before Shrinking:12.7/12.7 mm/mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$9.92
10
$9.72
25
$9.53
50
$9.34
100
$9.15
250 +
$8.97
Click for Quote
Log in
to unlock special pricing