- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202W331-12-0
202W331-12-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoroelastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoroelastomer Black
Search Keywords: 202W331120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202W331-12-0
-
Alias/AKA:292623-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing6705
-
Body Material:Fluoroelastomer6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:15 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
109
can ship 6/17/26
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$64.52
5
$43.80
10
$39.72
25
$37.68
50
$35.89
100
$35.30
250 +
$35.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT