- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202S152-3S-0
202S152-3S-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Polyolefin Black
Search Keywords: 202S1523S0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202S152-3S-0
-
Alias/AKA:253056-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:22.4/8.5 mm
-
Inside Diameter Before Shrinking:36/22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$70.68
5
$67.94
10
$66.92
15
$65.92
25
$64.93
50 +
$63.96
Click for Quote
Log in
to unlock special pricing