- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202S152-25C-0
202S152-25C-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Elastomer Black Dual
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Elastomer Black Dual
Search Keywords: 202S15225C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202S152-25C-0
-
Alias/AKA:EK7282-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:22.4 mm
-
Inside Diameter Before Shrinking:36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for out of Stock Qty:
8
48 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$139.97
5
$134.54
8
$133.22
16
$132.55
24
$127.87
31 +
$104.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT