- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202S121-25C-0
202S121-25C-0
TE Connectivity / Raychem Brand
Heat Shrink Boot With Rayaten Shielding - Straight - 0.41" to 0.2" (10.4 to 5 mm) - 1.77" (45 mm) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Boot With Rayaten Shielding - Straight - 0.41" to 0.2" (10.4 to 5 mm) - 1.77" (45 mm) Length - Black.
Search Keywords: 202S12125C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202S121-25C-0
-
Alias/AKA:EK7267-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Body Material:Aluminum
-
Dimension:45 x 20mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/8/26
50
can ship 4/12/27
48 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$110.31
5
$108.16
10
$107.62
20
$101.65
50
$94.18
100 +
$74.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT