- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202M318-19C
202M318-19C
TE Connectivity / Raychem Brand
202M318-19C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
202M318-19C
Search Keywords: 202M31819C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202M318-19C
-
Alias/AKA:808897-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Sealable:No
-
Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Cable Diameter Range:.63 – 1.09 in, 16 – 27.7 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$115.88
3
$113.74
6
$111.58
12
$109.44
25
$107.29
50
$83.16
100
$67.07
250 +
$59.02
Click for Quote
Log in
to unlock special pricing