- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 202M218-19B
202M218-19B
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 18/19 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 18/19 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 202M21819B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202M218-19B
-
Alias/AKA:116827-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18,19
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.69
10
$16.85
25
$16.51
50
$16.27
100
$12.97
250
$12.71
500 +
$11.04
Click for Quote
Log in
to unlock special pricing