- Home ›
- All Products›
- 202M210-19A
202M210-19A
TE Connectivity / Raychem Brand
202M210-19A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
202M210-19A
Search Keywords: 202M21019A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202M210-19A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Cable Diameter Range:.18 – .28 in
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$52.68
5
$30.08
10
$28.58
15
$27.15
25
$25.79
50
$17.18
100
$12.28
250 +
$10.44
Click for Quote
Log in
to unlock special pricing