- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202M010-19B-CS5759
202M010-19B-CS5759
TE Connectivity / Raychem Brand
228M210-19U08
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
228M210-19U08
Search Keywords: 202M01019BCS5759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202M010-19B-CS5759
-
Alias/AKA:A12607-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:08
-
Style:Shielded Boot
-
Material:Aluminum
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Termination Device Type:Magneform Ring
-
Cable Diameter Range:64 – 102 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
56 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
2
$110.81
10
$110.54
13
$110.26
25
$70.56
38
$55.13
50 +
$54.03
Click for Quote
Log in
to unlock special pricing