- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K232-25-01/225-0
202K232-25-01/225-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Elastomer Black
Search Keywords: 202K23225012250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K232-25-01/225-0
-
Alias/AKA:975754-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 175 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
275
can ship 9/10/27
MOQ for out of Stock Qty:
69
72 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$56.70
10
$56.56
25
$56.42
50
$56.27
69
$56.13
138
$29.72
207
$20.91
275 +
$20.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT