- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K232-25-01-0
TE Connectivity / Raychem Brand
202K232-25-01-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K232-25-01-0
-
Alias/AKA:878443-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 175 °C
-
Inside Diameter After Shrinking:13.8/3.3 mm
-
Inside Diameter Before Shrinking:25/8 mm