- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K185-12-02-0
202K185-12-02-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluoroelastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Heat Shrink Molded Boot ST Fluoroelastomer Black
Search Keywords: 202K18512020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K185-12-02-0
-
Alias/AKA:668873-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:44.5/16.8 mm
-
Inside Diameter Before Shrinking:66/42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$603.87
5
$602.36
10
$600.85
13
$599.35
25
$328.97
38
$223.27
50 +
$218.80
Click for Quote
Log in
to unlock special pricing