- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202K174-12-0
202K174-12-0
TE Connectivity / Raychem Brand
202K174-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K174-12-0
Search Keywords: 202K174120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K174-12-0
-
Alias/AKA:811946-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Entry Size (Solid or Fixed Adapter):16 – 18
-
Material Systems Code:200
-
Power Cable Accessory:No
-
Entry Size (Spin Coupling Adapter):20 – 22
-
Material:Modified Fluoro-Elastomer
-
Material Code:12
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:202
-
Entry Size (Braided or Magneform Adapter):20
-
Entry Size (Tinel-Lock Adapter):20
-
Approved Standards:DEF Std 59-97 Issue 3 Type DD
-
Cable Diameter Range:15.7 – 35 mm
-
Lipped:Yes
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Molded Part Shape:Straight
-
Adhesive Options:S1255-04 Separate Adhesive, -55°C – 200°C (-67°F – 392°F)
-
Molded Part Shape Code:202
-
Wire/Cable Outside Diameter:1 in
-
Operating Temperature Range:-55 – 200 °C
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$425.49
25
$233.55
38
$158.50
50 +
$155.33
Click for Quote
Log in
to unlock special pricing