- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K174-100/86-0
202K174-100/86-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
Search Keywords: 202K174100860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K174-100/86-0
-
Alias/AKA:027627-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:35.1/15.7 mm
-
Inside Diameter Before Shrinking:52/39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$132.26
50
$70.02
75
$49.27
100 +
$48.29
Click for Quote
Log in
to unlock special pricing