- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K163-4-02-0
202K163-4-02-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black
Search Keywords: 202K1634020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K163-4-02-0
-
Alias/AKA:820715-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:28.2/9.9 mm
-
Inside Diameter Before Shrinking:43/43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$59.74
100
$31.63
150
$22.26
200 +
$21.81
Click for Quote
Log in
to unlock special pricing