Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
202K163-3/86-0 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Heat Shrink Semi-Rigid Molded Boot ST Polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords: 202K1633860
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    202K163-3/86-0
  • Alias/AKA:
    738430-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Semi-Rigid Molded Boot
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -55 to 120 °C
  • Inside Diameter After Shrinking:
    28.2/9.9 mm
  • Inside Diameter Before Shrinking:
    43/43 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
57
28 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
57
€52.686
113
€28.142
169
€19.864
225 +
€19.469
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5