- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K163-3/180-0
202K163-3/180-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Polyolefin
Search Keywords: 202K16331800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K163-3/180-0
-
Alias/AKA:916901-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:28.2/9.9 mm
-
Inside Diameter Before Shrinking:43/43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$61.30
100
$32.45
150
$22.84
200 +
$22.38
Click for Quote
Log in
to unlock special pricing