- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K163-3-0-CS1858
202K163-3-0-CS1858
TE Connectivity / Raychem Brand
Heat Shrink Boot - Lipped - Straight - Semi Rigid Polyolefin - Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Lipped - Straight - Semi Rigid Polyolefin - Black
Search Keywords: 202K16330CS1858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K163-3-0-CS1858
-
Alias/AKA:CC2688-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
38
$60.90
75
$32.67
113
$22.89
150 +
$22.43
Click for Quote
Log in
to unlock special pricing