Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202K163-25-01/86-0

Heat Shrink Molded Boot ST Fluid Resistant Elastomer

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords: 202K1632501860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202K163-25-01/86-0
Alias/AKA: 879250-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Molded Boot
Body Material: Fluid Resistant Elastomer
Styles: Straight
Operating Temperature: -55 to 120 °C
Inside Diameter After Shrinking: 28.2/9.9 mm
Inside Diameter Before Shrinking: 43/43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202K163-25-01/86-0 RoHS compliant?
Yes, 202K163-25-01/86-0 is RoHS compliant.
What is the lead time for 202K163-25-01/86-0?
The standard lead time for 202K163-25-01/86-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
MOQ for out of Stock Qty:
88
36 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.86
25
$76.66
50
$76.47
88
$76.28
175
$40.49
263
$27.79
350 +
$27.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!