- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K163-12-0
202K163-12-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluoroelastomer
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluoroelastomer
Search Keywords: 202K163120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K163-12-0
-
Alias/AKA:820713-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:28.2/9.9 mm
-
Inside Diameter Before Shrinking:43/21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
MOQ for out of Stock Qty:
11
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$105.00
5
$96.73
11
$88.62
22
$85.86
33
$83.09
44 +
$79.53
Click for Quote
Log in
to unlock special pricing