- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K153-4/42-0
202K153-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin Black
Search Keywords: 202K1534420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K153-4/42-0
-
Alias/AKA:878915-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:22.4/8.4 mm
-
Inside Diameter Before Shrinking:36/36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
MOQ for out of Stock Qty:
44
60 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
1
$34.19
10
$23.89
25
$22.34
44
$21.64
88
$20.75
132
$20.54
175 +
$20.34
Click for Quote
Log in
to unlock special pricing