- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202K153-3-01/86-0
202K153-3-01/86-0
TE Connectivity / Raychem Brand
The 202K153-3-01/86-0 is a heat-shrinkable, semi-rigid molded part made from flame-retardant modified polyolefin for general h ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 202K153-3-01/86-0 is a heat-shrinkable, semi-rigid molded part made from flame-retardant modified polyolefin for general harnessing applications.
Search Keywords: 202K153301860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K153-3-01/86-0
-
Alias/AKA:502945-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:High Performance Pre-Coat Adhesive
-
Molded Part Type:Molded Boot
-
Molded Part Shape:Straight
-
Operating Temperature Range:-55 – 105 °C
-
Formcode des Formteils:202
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Adhesive Pre-Coat:Yes
-
Lipped:Yes
-
Entry Size (Spin Coupling Adapter):12
-
Material:Modified Polyolefin
-
Approved Standards:DEF Std 59-97 Issue 3 Type DA
-
Wire/Cable Outside Diameter:.55 in
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Entry Size (Tinel-Lock Adapter):12
-
Power Cable Accessory:No
-
Material Systems Code:10
-
Entry Size (Solid or Fixed Adapter):8
-
Material Code:3
-
Entry Size (Braided or Magneform Adapter):14
-
Molded Part Shape Code:202
-
Cable Diameter Range:8.4 – 19 mm
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
184
can ship
MOQ for out of Stock Qty:
44
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$57.60
10
$57.45
25
$57.31
44
$57.17
88
$30.27
132
$21.30
175 +
$20.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT