- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K153-25L-0
202K153-25L-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluid Resistant Modified Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluid Resistant Modified Elastomer
Search Keywords: 202K15325L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K153-25L-0
-
Alias/AKA:CV7373-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$26.45
5
$21.39
10
$18.22
25
$18.04
50
$17.86
100
$17.82
250 +
$17.39
Click for Quote
Log in
to unlock special pricing