- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202K153-25/225-CS-1858-0
202K153-25/225-CS-1858-0
TE Connectivity / Raychem Brand
202K153-25/225-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K153-25/225-CS-1858-0
Search Keywords: 202K15325225CS18580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K153-25/225-CS-1858-0
-
Alias/AKA:223494-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector or Backshell Outside Diameter:26 mm
-
Wire/Cable Outside Diameter:.47 in
-
Molded Part Shape Code:202
-
Operating Temperature Range:-75 – 150 °C
-
Material Systems Code:25
-
Molded Part Shape:Straight
-
Formcode des Formteils:202
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Material Code:25
-
Molded Part Type:Molded Boot
-
Material:Fluid Resistant Modified Elastomer
-
Approved Standards:IEC 62329-3-102
-
Adhesive Options:/225 Precoat, -75 – 150°C (-103 – 302°F)
-
Fluid/Chemical Resistance:Suitable for long term fluid exposure at elevated temperatures
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
70 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
25
$47.01
50
$28.93
75
$22.90
100 +
$22.44
Click for Quote
Log in
to unlock special pricing