- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K153-25-01/225-CS-1858
202K153-25-01/225-CS-1858
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Elastomer
Search Keywords: 202K1532501225CS1858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K153-25-01/225-CS-1858
-
Alias/AKA:305258-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:22.4/8.4 mm
-
Inside Diameter Before Shrinking:36/36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$56.77
5
$56.62
10
$56.48
25
$56.34
50
$34.67
75
$27.45
100 +
$26.90
Click for Quote
Log in
to unlock special pricing