- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K153-25-00/225-0
202K153-25-00/225-0
TE Connectivity / Raychem Brand
The 202K153-25-00/225-0 is a straight molded boot from the Raychem 202K1 product family, designed to provide environmental sea ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 202K153-25-00/225-0 is a straight molded boot from the Raychem 202K1 product family, designed to provide environmental sealing and strain relief for cable terminations.
Search Keywords: 202K15325002250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K153-25-00/225-0
-
Alias/AKA:965773-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot6705
-
Body Material:Low Fire Hazard6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Color:Black6693
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
MOQ for out of Stock Qty:
32
40 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$48.64
10
$32.10
25
$31.09
32
$30.79
63
$29.52
94
$29.23
125 +
$28.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT