- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K153-100/86-0
202K153-100/86-0
TE Connectivity / Raychem Brand
The 202K153-100/86-0 is a straight, heat-shrinkable molded boot made from a low fire hazard material for cable protection.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 202K153-100/86-0 is a straight, heat-shrinkable molded boot made from a low fire hazard material for cable protection.
Search Keywords: 202K153100860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K153-100/86-0
-
Alias/AKA:509961-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:36/21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 8/3/26
MOQ for out of Stock Qty:
38
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$47.13
10
$28.28
25
$24.49
38
$23.91
75
$22.05
113
$21.51
150 +
$20.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT