- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K142-4-0
202K142-4-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin Black
Search Keywords: 202K14240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K142-4-0
-
Alias/AKA:822543-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
225
can ship 6/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$40.53
25
$40.42
50
$40.32
75
$40.22
150
$21.29
225
$14.98
300 +
$14.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT