- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K142-3/42-0
202K142-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11
Search Keywords: 202K1423420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K142-3/42-0
-
Alias/AKA:822596-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$31.42
5
$30.38
10
$30.10
25
$29.88
50
$29.74
100
$29.66
250 +
$29.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT