- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K142-25/86-0
202K142-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.280" (7.11mm) Small Dia - 2.640" (67.0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.280" (7.11mm) Small Dia - 2.640" (67.06mm) Length - Black.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11
Search Keywords: 202K14225860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K142-25/86-0
-
Alias/AKA:879265-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
40 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$23.43
5
$21.92
10
$20.91
25
$20.28
50
$19.70
100
$18.62
250 +
$18.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT